
* Images are for reference only
DB2EVM-5.0-13P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EVM-5.0-13P-GN
- JLCPCB Part #
- C5381498
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 13 13P 15A 1x13P 5mm 630V Board Side/Socket - Closed Green Screw Straight Pin Plugin,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.6508
10+
$0.5235
30+
$0.4607
100+
$0.3979
500+
$0.3609
1000+
$0.3415
Related Products
Welcome back, may I help you?