
* Images are for reference only
DB2EVH-2.5-2*9P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EVH-2.5-2*9P-GN
- JLCPCB Part #
- C3020828
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 18P 2 2.5A 2.5mm 2x9P 320V 9 Board Side/Socket - Closed Green Through Hole Plugin,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 158
Minimum: 1
Full Reel: 168
$0.01
Add To List
Available Order Qty: 158
In-stock Item Pricing
Qty Unit Price
1+
$1.4851
10+
$1.2347
30+
$1.0982
100+
$0.9425
500+
$0.8317
1000+
$0.8012
Related Products
Welcome back, may I help you?