
* Images are for reference only
DB2EVC-3.81-3P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EVC-3.81-3P-BK
- JLCPCB Part #
- C430328
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1x3P 3 3.81mm 300V 3P 8A Black Board Side/Socket - Closed Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 912
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 859
In-stock Item Pricing
Qty Unit Price
1+
$0.1869
50+
$0.1505
150+
$0.1349
1000+
$0.1007
2000+
$0.0920
5000+
$0.0867
Related Products
Welcome back, may I help you?