
* Images are for reference only
DB2EVC-3.81-10P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EVC-3.81-10P-BK
- JLCPCB Part #
- C20617251
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 10 10P 1x10P 3.81mm 300V 8A Black Board Side/Socket - Closed Through Hole 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.5382
10+
$0.4335
30+
$0.3819
200+
$0.3288
400+
$0.2981
1000+
$0.2820
Related Products
Welcome back, may I help you?