
* Images are for reference only
DBT30R-8.25-7P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT30R-8.25-7P-BK-P
- JLCPCB Part #
- C20616227
- Package
- Plugin,P=8.25mm
- Description
- -40℃~+105℃ 1 12~22 1x7P 24A 450V 7 7P 8.25mm Black M3 插件,P=8.25mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 78
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8766
10+
$0.7058
30+
$0.6204
78+
$0.5350
468+
$0.4851
1014+
$0.4593
Related Products
Welcome back, may I help you?