
* Images are for reference only
DB2ERH-2.5-2*4P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERH-2.5-2*4P-GN
- JLCPCB Part #
- C3020813
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 2 2.5A 2.5mm 2x4P 320V 4 8P Board Side/Socket - Closed Green Right-Angle 弯插,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 486
Minimum: 1
Full Reel: 255
$0.01
Add To List
Available Order Qty: 462
In-stock Item Pricing
Qty Unit Price
1+
$0.7033
10+
$0.5700
30+
$0.5026
255+
$0.4191
510+
$0.3789
1020+
$0.3581
Related Products
Welcome back, may I help you?