
* Images are for reference only
DB2ERHB-3.5-2*2P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERHB-3.5-2*2P-GN
- JLCPCB Part #
- C41433922
- Package
- Push-Pull,P=3.5mm
- Description
- -40℃~+105℃ 2 2 2x2P 3.5mm 300V 4P 8A Board Side/Socket - Closed Green Right-Angle 弯插,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 805
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.4695
10+
$0.3695
30+
$0.3259
100+
$0.2727
500+
$0.2485
805+
$0.2340
Related Products
Welcome back, may I help you?