
* Images are for reference only
DB2ERHBG-3.81-2*12P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERHBG-3.81-2*12P-GN
- JLCPCB Part #
- C45384807
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 12 2 24P 2x12P 3.81mm 300V 8A Board Side/Socket - Closed Green Hinged (Snap On) Right-Angle 弯插,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$1.5766
10+
$1.5397
30+
$1.5140
140+
$1.4899
Related Products
Welcome back, may I help you?