
* Images are for reference only
DB2EAM-3.81-8P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2EAM-3.81-8P-GN
- JLCPCB Part #
- C22439007
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 1x8P 3.81mm 300V 8 8A 8P Board Side/Plug Green Right-Angle Screw Push-Pull,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3535
10+
$1.1191
30+
$0.9906
200+
$0.8445
400+
$0.7803
1000+
$0.7514
Related Products
Welcome back, may I help you?