
* Images are for reference only
DB2ERH-2.5-2*5P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERH-2.5-2*5P-GN
- JLCPCB Part #
- C3020814
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 10P 2 2.5A 2.5mm 2x5P 320V 5 Board Side/Socket - Closed Green Right-Angle 弯插,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 195
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.8767
10+
$0.7100
30+
$0.6267
100+
$0.5449
500+
$0.4728
1000+
$0.4472
Related Products
Welcome back, may I help you?