
* Images are for reference only
DB2CM-3.81-5P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2CM-3.81-5P-GN
- JLCPCB Part #
- C2997502
- Package
- Plugin,P=3.81mm
- Description
- -40℃~+105℃ 1 1x5P 3.81mm 300V 5 5P 8A Feed Through Green Panel Mount Screw 插件,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 179
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 179
In-stock Item Pricing
Qty Unit Price
1+
$0.8189
10+
$0.8012
30+
$0.7883
100+
$0.7755
500+
$0.7466
Related Products
Welcome back, may I help you?