
* Images are for reference only
DB250S-5.0-7P-GY
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB250S-5.0-7P-GY
- JLCPCB Part #
- C49246876
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 0.2~2.5 1 10A 14~26 1x7P 300V 5mm 7 7P Gray Through Hole Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 14
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.9514
10+
$0.7608
28+
$0.6655
98+
$0.5718
504+
$0.5153
994+
$0.4862
Related Products
Welcome back, may I help you?