
* Images are for reference only
DBT30H-9.5-9P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT30H-9.5-9P-BK-P
- JLCPCB Part #
- C5182963
- Package
- Plugin,P=9.5mm
- Description
- -40℃~+105℃ 1 10~22 1x9P 2-Side 32A 4 500V 9 9.5mm 9P Black M4 Mid Terminal Straight 插件,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 43
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$1.3347
10+
$1.1093
43+
$0.9483
86+
$0.8099
516+
$0.7487
989+
$0.7197
Related Products