
* Images are for reference only
DB1ERM-5.08-2P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB1ERM-5.08-2P-GN
- JLCPCB Part #
- C4555919
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 1x2P 2 2P 5.08mm 630V 8A Board Side/Socket - Closed Green Right-Angle Screw Push-Pull,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 174
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 174
In-stock Item Pricing
Qty Unit Price
1+
$0.1291
50+
$0.1020
150+
$0.0885
500+
$0.0784
2500+
$0.0702
5000+
$0.0662
Related Products
Welcome back, may I help you?