
* Images are for reference only
DB129S-5.08-2P-GN-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB129S-5.08-2P-GN-S
- JLCPCB Part #
- C2909079
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 0.2~2.5 1 12~30 1x2P 2 20A 2P 300V 5.08mm Green Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6085
10+
$0.5074
30+
$0.4560
100+
$0.4062
500+
$0.3436
1000+
$0.3292
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?