
* Images are for reference only
DB128R-5.08-2P-GN-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB128R-5.08-2P-GN-S
- JLCPCB Part #
- C2985040
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 12~22 16A 1x2P 2 2.5 2P 300V 5.08mm Green M2.5 Right Angle 弯插,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.2019
50+
$0.1596
150+
$0.1415
500+
$0.1139
2500+
$0.1038
5000+
$0.0978
Related Products
Welcome back, may I help you?