
* Images are for reference only
DB128H-5.08-2P-OG-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB128H-5.08-2P-OG-S
- JLCPCB Part #
- C5182978
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 12~30 16A 1x2P 2 2.5 2P 300V 5.08mm M2.5 Orange Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 85
In-stock Item Pricing
Qty Unit Price
1+
$0.1458
50+
$0.1424
200+
$0.1336
400+
$0.1315
Related Products
Welcome back, may I help you?