
* Images are for reference only
DB127A-5.08-2*3P-GN-S
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB127A-5.08-2*3P-GN-S
- JLCPCB Part #
- C5445307
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1.5 14~26 15A 2 2x3P 3 5.08mm 500V 6P Green M2.5 Through Hole 插件,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.3497
10+
$0.3416
30+
$0.3368
100+
$0.3304
Related Products
Welcome back, may I help you?