
* Images are for reference only
DB2ERC-2.54-4P-BK
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERC-2.54-4P-BK
- JLCPCB Part #
- C41355244
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 320V 4 4P 5A Black Board Side/Socket - Closed Right-Angle 弯插,P=2.54mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.2392
50+
$0.1904
150+
$0.1696
500+
$0.1436
2500+
$0.1320
5000+
$0.1251
Related Products
Welcome back, may I help you?