
* Images are for reference only
DMPH6023SK3-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- DMPH6023SK3-13
- JLCPCB Part #
- C2682492
- Package
- TO-252(DPAK)
- Description
- -55℃~+175℃ 1 P-Channel 143pF 1V 2.569nF 3.2W 33mΩ@10V 35A 53.1nC 60V TO-252(DPAK) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 241
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 214
In-stock Item Pricing
Qty Unit Price
1+
$0.7121
10+
$0.6960
30+
$0.6863
100+
$0.6750
Related Products
Welcome back, may I help you?