
* Images are for reference only
PI3V312LEX
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- PI3V312LEX
- JLCPCB Part #
- C2151015
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 10pF 2:1 3.3V 300ps 4 500MHz 6Ω TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.0428
10+
$1.0187
30+
$1.0026
100+
$0.9865
Related Products
Welcome back, may I help you?