
* Images are for reference only
AL17052V5W5-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AL17052V5W5-7
- JLCPCB Part #
- C24382887
- Package
- -
- Description
- -40℃~+105℃ 0.625W 50mA 5V 700V Buck DCM Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)、Constant Voltage (CV)、Light load efficient mode、Under-voltage lockout、Leading edge blanking - AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1307
200+
$0.0522
500+
$0.0504
1000+
$0.0496
Welcome back, may I help you?