* Images are for reference only
RVT1C151M0607 150UF 16V
- Manufacturer
- DMBJ
- MFR.Part #
- RVT1C151M0607 150UF 16V
- JLCPCB Part #
- C970689
- Package
- SMD,D6.3xL7.7mm
- Description
- 150uF 16V 100mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RVT1C151M0607 150UF 16V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RVT1C151M0607 150UF 16V technical specifications, attributes, and parameters.
RVT1C151M0607 150UF 16V symbol, PCB footprint from the free EasyEDA PCB design tool.
RVT1C151M0607 150UF 16V datasheets or manufacturer documentation.
Datasheet: RVT1C151M0607 150UF 16V Datasheet (PDF)
Minimum: 137
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing