
* Images are for reference only
JBLE2681M025C140RL
Extended
- Manufacturer
- DMBJ
- MFR.Part #
- JBLE2681M025C140RL
- JLCPCB Part #
- C27983453
- Package
- Plugin,D6.3xL14mm
- Description
- -55℃~+105℃ 14mm 2000hrs@105℃ 25V 6.3mm 680uF ±20% Plugin,D6.3xL14mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 438
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 431
In-stock Item Pricing
Qty Unit Price
1+
$0.2571
50+
$0.2019
150+
$0.1782
1000+
$0.1487
2000+
$0.1355
5000+
$0.1276
Related Products
Welcome back, may I help you?