This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

JBLE2221M6R3C080RL

Extended
Manufacturer
DMBJ
MFR.Part #
JBLE2221M6R3C080RL
JLCPCB Part #
C27983381
Package
Plugin,D6.3xL8mm
Description
-55℃~+105℃ 2000hrs@105℃ 220uF 6.3V 6.3mm 8mm ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 800

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 800

In-stock Item Pricing

Qty Unit Price
1+ $0.0693
100+ $0.0546
300+ $0.0472
1000+ $0.0418
5000+ $0.0373
10000+ $0.0352

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons