
* Images are for reference only
JBLE2102M010D110RL
Extended
- Manufacturer
- DMBJ
- MFR.Part #
- JBLE2102M010D110RL
- JLCPCB Part #
- C27983397
- Package
- Plugin,D8xL11mm
- Description
- -55℃~+105℃ 1000uF 10V 11mm 2000hrs@105℃ 8mm ±20% Plugin,D8xL11mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.2269
50+
$0.1783
150+
$0.1573
500+
$0.1312
2500+
$0.1196
5000+
$0.1127
Related Products
Welcome back, may I help you?