
* Images are for reference only
JBLE2221M016C080RLM 220UF 16V
Extended
- Manufacturer
- DMBJ
- MFR.Part #
- JBLE2221M016C080RLM 220UF 16V
- JLCPCB Part #
- C19270643
- Package
- Plugin,D6.3xL8mm
- Description
- 16V 18mΩ@100kHz 2000hrs@105℃ 220uF 3.1A@100kHz 6.3mm 8mm ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 893
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 814
In-stock Item Pricing
Qty Unit Price
1+
$0.1023
50+
$0.0806
150+
$0.0698
1000+
$0.0617
2000+
$0.0551
5000+
$0.0519
Related Products
Welcome back, may I help you?