
* Images are for reference only
ZHD-20AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- ZHD-20AWB
- JLCPCB Part #
- C20883471
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -35℃~+105℃ 1.25A 1.5mm 10 2 20P 2x10P 50V Auxiliary Solder Pin LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 ZPD maize-yellow SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 374
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 374
In-stock Item Pricing
Qty Unit Price
1+
$0.6406
10+
$0.5170
30+
$0.4544
100+
$0.3918
500+
$0.3548
1000+
$0.3356
Related Products
Welcome back, may I help you?