
* Images are for reference only
HX2.5-38A
Extended
- Manufacturer
- DLL
- MFR.Part #
- HX2.5-38A
- JLCPCB Part #
- C41421290
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 19 2 2.5A 2.5mm 250V 2mm 2x19P 38P Brass PA Through Hole Tin UL94V-0 White Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3068
200+
$0.5218
400+
$0.5041
1000+
$0.4961
Related Products
Welcome back, may I help you?