
* Images are for reference only
VHH-10AWT
Extended
- Manufacturer
- DLL
- MFR.Part #
- VHH-10AWT
- JLCPCB Part #
- C41793312
- Package
- Push-Pull,P=3.96mm
- Description
- -40℃~+105℃ 1 10 10P 1x10P 250V 3.96mm 7A Brass PA Right Angle Tin UL94V-0 VH White Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1340
200+
$0.4527
400+
$0.4382
1000+
$0.4301
Related Products
Welcome back, may I help you?