
* Images are for reference only
DL3810-8A
Extended
- Manufacturer
- DLL
- MFR.Part #
- DL3810-8A
- JLCPCB Part #
- C20613699
- Package
- Plugin,P=3.81mm
- Description
- 15A 2 3.81mm 8P Automotive Connector Socket Gold Phosphor bronze Through Hole 插件,P=3.81mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 110
Minimum: 1
Full Reel: 110
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$1.9594
10+
$1.6583
30+
$1.4700
110+
$1.2768
550+
$1.1898
990+
$1.1512
Related Products