
* Images are for reference only
MH1.25-12AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- MH1.25-12AW
- JLCPCB Part #
- C20613662
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 12 125V 12P 1A 1x12P PA Phosphor bronze PicoBlade(MX 1.25) Right Angle Tin UL94V-0 White 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.1110
50+
$0.0877
150+
$0.0761
1000+
$0.0674
2000+
$0.0604
5000+
$0.0570
Related Products
Welcome back, may I help you?