
* Images are for reference only
TJC3D-5A
Extended
- Manufacturer
- DLL
- MFR.Part #
- TJC3D-5A
- JLCPCB Part #
- C22399289
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x5P 2.5mm 250V 3A 5 5P Brass K Pin PA Through Hole Tin UL94V-0 White Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 745
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 742
In-stock Item Pricing
Qty Unit Price
1+
$0.0379
200+
$0.0302
1000+
$0.0263
2000+
$0.0234
10000+
$0.0210
20000+
$0.0199
Related Products
Welcome back, may I help you?