
* Images are for reference only
PHM-7AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHM-7AB
- JLCPCB Part #
- C41415459
- Package
- SMD,P=2mm
- Description
- 1 125V 2mm 3A 7P Brass Tin SMD,P=2mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.3511
50+
$0.2758
150+
$0.2435
500+
$0.2031
2500+
$0.1852
5000+
$0.1744
Related Products
Welcome back, may I help you?