
* Images are for reference only
ZHB-7AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- ZHB-7AB
- JLCPCB Part #
- C22377741
- Package
- SMD,P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm 100V 1A 1x7P 7 7P Auxiliary Solder Pin LCP Phosphor Bronze Surface Mount,Vertical Tin UL94V-0 ZE SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 370
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 370
In-stock Item Pricing
Qty Unit Price
1+
$0.2423
50+
$0.1902
150+
$0.1680
600+
$0.1402
2400+
$0.1278
4800+
$0.1204
Related Products
Welcome back, may I help you?