
* Images are for reference only
TJC3B-H-6AS-BK
Extended
- Manufacturer
- DLL
- MFR.Part #
- TJC3B-H-6AS-BK
- JLCPCB Part #
- C22390967
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x6P 2.5mm 250V 3A 6 6P Black Brass PA Pillar Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 968
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 968
In-stock Item Pricing
Qty Unit Price
1+
$0.1357
50+
$0.1079
150+
$0.0941
500+
$0.0837
2500+
$0.0753
5000+
$0.0712
Related Products
Welcome back, may I help you?