
* Images are for reference only
2510-12A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2510-12A
- JLCPCB Part #
- C22451133
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 12 12P 1x12P 2.54mm 250V 3A Brass PA Through Hole Tin UL94V-0 White Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1149
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1052
In-stock Item Pricing
Qty Unit Price
1+
$0.1287
50+
$0.1009
150+
$0.0870
1000+
$0.0767
2000+
$0.0683
5000+
$0.0642
Related Products
Welcome back, may I help you?