
* Images are for reference only
HX2.5-22A
Extended
- Manufacturer
- DLL
- MFR.Part #
- HX2.5-22A
- JLCPCB Part #
- C41421282
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 11 2 2.5A 2.5mm 22P 250V 2mm 2x11P Brass PA Through Hole Tin UL94V-0 White Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.5533
10+
$0.4453
30+
$0.3920
100+
$0.3388
500+
$0.3065
1000+
$0.2904
Related Products
Welcome back, may I help you?