
* Images are for reference only
SHC-40AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- SHC-40AWB
- JLCPCB Part #
- C20625873
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1A 1mm 2 20 2x20P 40P 50V Auxiliary Solder Pin LCP Phosphor Bronze SHLD Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1005
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 1005
In-stock Item Pricing
Qty Unit Price
1+
$0.8188
10+
$0.6599
30+
$0.5796
100+
$0.5009
500+
$0.4528
900+
$0.4287
Related Products
Welcome back, may I help you?