
* Images are for reference only
PHB-8A
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHB-8A
- JLCPCB Part #
- C22393019
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 250V 2A 2mm 2mm 2x4P 4 8P Beige Brass PA Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1276
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1276
In-stock Item Pricing
Qty Unit Price
1+
$0.0738
100+
$0.0583
300+
$0.0506
1000+
$0.0448
5000+
$0.0403
10000+
$0.0379
Related Products