
* Images are for reference only
TJC3B-14AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- TJC3B-14AB
- JLCPCB Part #
- C22390825
- Package
- SMD,P=2.5mm
- Description
- -40℃~+105℃ 1 14 14P 1x14P 2.5mm 250V 3A Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 XH maize-yellow SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 910
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 910
In-stock Item Pricing
Qty Unit Price
1+
$0.2727
50+
$0.2141
150+
$0.1889
500+
$0.1577
2500+
$0.1438
5000+
$0.1354
Related Products
Welcome back, may I help you?