
* Images are for reference only
SHC-22AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- SHC-22AB
- JLCPCB Part #
- C20625835
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 11 1A 1mm 2 22P 2x11P 50V Auxiliary Solder Pin LCP Phosphor bronze SHLD Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 949
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 949
In-stock Item Pricing
Qty Unit Price
1+
$0.3694
10+
$0.3245
30+
$0.3052
100+
$0.2811
500+
$0.2699
1000+
$0.2634
Related Products
Welcome back, may I help you?