
* Images are for reference only
SHC-20AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- SHC-20AB
- JLCPCB Part #
- C20625834
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 10 1A 1mm 2 20P 2x10P 50V Auxiliary Solder Pin LCP Phosphor bronze SHLD Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 535
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 533
In-stock Item Pricing
Qty Unit Price
1+
$0.4672
10+
$0.3673
30+
$0.3238
100+
$0.2707
500+
$0.2465
1000+
$0.2320
Related Products
Welcome back, may I help you?