
* Images are for reference only
MH1.25-14AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- MH1.25-14AB
- JLCPCB Part #
- C20613828
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 14 14P 1A 1x14P Auxiliary Solder Pin LCP Phosphor bronze PicoBlade(MX 1.25) Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1475
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1475
In-stock Item Pricing
Qty Unit Price
1+
$0.1201
50+
$0.0949
150+
$0.0825
1500+
$0.0730
3000+
$0.0654
4500+
$0.0617
Related Products
Welcome back, may I help you?