
* Images are for reference only
SH-14AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- SH-14AWB
- JLCPCB Part #
- C20625587
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 14 14P 1A 1mm 1x14P 50V Auxiliary Solder Pin LCP Phosphor bronze SH Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 570
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 570
In-stock Item Pricing
Qty Unit Price
1+
$0.2004
50+
$0.1574
150+
$0.1389
1500+
$0.1160
3000+
$0.1057
4500+
$0.0996
Related Products
Welcome back, may I help you?