
* Images are for reference only
QA-24AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- QA-24AW
- JLCPCB Part #
- C33960015
- Package
- Push-Pull,P=2.2mm
- Description
- 12V 2 2.2mm 24P 3mA Brass Right Angle 弯插,P=2.2mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$1.6511
10+
$1.3732
30+
$1.2207
100+
$1.0488
500+
$0.9717
1000+
$0.9380
Related Products
Welcome back, may I help you?