
* Images are for reference only
PH-12A
Extended
- Manufacturer
- DLL
- MFR.Part #
- PH-12A
- JLCPCB Part #
- C20598732
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 12 12P 1x12P 2A 2mm Brass K Pin PA PH Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1078
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1072
In-stock Item Pricing
Qty Unit Price
1+
$0.0884
50+
$0.0699
150+
$0.0606
1000+
$0.0537
2000+
$0.0481
5000+
$0.0453
Related Products
Welcome back, may I help you?