
* Images are for reference only
XHY-8A
Extended
- Manufacturer
- DLL
- MFR.Part #
- XHY-8A
- JLCPCB Part #
- C21713742
- Package
- Plugin,P=2.5mm
- Description
- -35℃~+105℃ 2 2.5mm 2.5mm 250V 2x4P 3A 4 8P Brass PA Through Hole Tin UL94V-0 White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1427
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1427
In-stock Item Pricing
Qty Unit Price
1+
$0.1711
50+
$0.1326
150+
$0.1162
1000+
$0.0956
2000+
$0.0865
5000+
$0.0809
Related Products
Welcome back, may I help you?