
* Images are for reference only
PHB-24AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHB-24AB
- JLCPCB Part #
- C22392940
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 12 2 24P 250V 2A 2mm 2mm 2x12P Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9104
10+
$0.7386
30+
$0.6519
100+
$0.5668
500+
$0.5154
1000+
$0.4881
Related Products
Welcome back, may I help you?