
* Images are for reference only
MH1.25-2A-750
Extended
- Manufacturer
- DLL
- MFR.Part #
- MH1.25-2A-750
- JLCPCB Part #
- C52939601
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x2P 2 2P 3.3mm 5.1mm PA Phosphor bronze Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 770
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 770
In-stock Item Pricing
Qty Unit Price
1+
$0.0498
100+
$0.0396
300+
$0.0346
2000+
$0.0307
4000+
$0.0277
10000+
$0.0262
Related Products
Welcome back, may I help you?